ASK-3
EssentraCable Clamp - 0.445 in (11.3 mm) Base Length - 0.660 in (16.8 mm) Base Width - 0.236 in (6.0 mm) Maximum Compatible Cable Diameter - 0.374 in (9.5 mm) Overall Height - Aluminum/Acrylic-Based Adhesive.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
ASK-3
RoHS:
Yes
HTS:
3926908500
COO:
ES
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bag
The ASK-3 adhesive mount aluminium clamp bends around the bundle to secure it into place. It is lightweight, durable, and the adhesive allows for quick installation.
Search Keywords:
ASK3
IN STOCK:
4,000
Can Ship immediately
Minimum Order:
250
Multiple:
250
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
250
$0.2887
$72.175
1,000
$0.2274
$227.400
2,500
$0.2175
$543.750
5,000
$0.2114
$1,057.000
7,500
$0.2056
$1,542.000
25,000
$0.1975
$4,937.500
50,000
$0.1739
$8,695.000
100,000
+
$0.1713
$17,130.000