help desk software
DATA SHEET

ASPR-8-062

Essentra

Self-Adhesive Feet - Base Diameter - 12.7 mm (0.500 in) - Base Height - 1.6 mm (0.062 in) - Color - Black - Material - PE Foam - Quantity Per Pad1000

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
ASPR-8-062
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Family:
N/A
Inside Diameter (Imperial):
N/A
Inside Diameter (Metric):
N/A
Durometer:
N/A
Color:
Black
Self-Adhesive Feet - Base Diameter - 12.7 mm (0.500 in) - Base Height - 1.6 mm (0.062 in) - Color - Black - Material - PE Foam - Quantity Per Pad1000
Search Keywords:
ASPR8062
IN STOCK: 0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0329
$32.900
5,000
$0.0277
$138.500
25,000
$0.0250
$625.000
50,000
$0.0237
$1,185.000
100,000
$0.0233
$2,330.000
150,000
$0.0228
$3,420.000
250,000
$0.0224
$5,600.000
500,000 +
$0.0221
$11,050.000
Tools/3D Models
Product Guides