help desk software

BP-16231

Essentra

Body Plug - Head Diameter 12.0 mm (0.472 in) - Panel Thickness Range 0.8 - 2 mm (0.032 - 0.079 in) - Black

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
BP-16231
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Body Plug - Head Diameter 12.0 mm (0.472 in) - Panel Thickness Range 0.8 - 2 mm (0.032 - 0.079 in) - Black
Search Keywords:
BP16231
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2988
$29.880
1,000
$0.2355
$235.500
3,000
$0.2252
$675.600
5,000
$0.2189
$1,094.500
8,000
$0.2129
$1,703.200
25,000
$0.2045
$5,112.500
50,000
$0.1799
$8,995.000
100,000 +
$0.1772
$17,720.000
Tools/3D Models