help desk software

BPF-F4410

Essentra

Fir Tree Push-In Rivet - 0.578 in (14.7 mm) Anchor Length - 0.197 in (5 mm) Compatible Hole Diameter - 0.059 to 0.295 in (1.5 to 7.5 mm) Compatible Panel Thickness Range - 0.508 in (12.9 mm) Head Diameter - 0.091 in (2.3 mm) Head Height - Nylon 6/6 - Blac

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
BPF-F4410
RoHS:
Yes
HTS:
3926908500
COO:
ES
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
The BPF-F4410 barbed push fastener is easily installed without tools.
Search Keywords:
BPFF4410
IN STOCK: 2,000
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.3951
$19.755
500
$0.3250
$162.500
1,000
$0.3202
$320.200
3,000
$0.2990
$897.000
5,000
$0.2876
$1,438.000
8,000
$0.2833
$2,266.400
15,000
$0.2791
$4,186.500
25,000 +
$0.2749
$6,872.500
Tools/3D Models