BR1-226-01
EssentraNatural Nylon Male/Female Ratchet Snap-Together Rivet - Compatible Hole Diameter Range 6 - 7.1 mm (0.235 - 0.281 in) Compatible Panel Thickness Range 6 - 7.5 mm (0.235 - 0.297 in) Head Diameter 19.1 mm (0.750 in) Head Height 2.4 mm (0.093 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
BR1-226-01
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Family:
BR1
Body Length:
5.7 mm
Body Diameter:
N/A
Finish:
N/A
Natural Nylon Male/Female Ratchet Snap-Together Rivet - Compatible Hole Diameter Range 6 - 7.1 mm (0.235 - 0.281 in) Compatible Panel Thickness Range 6 - 7.5 mm (0.235 - 0.297 in) Head Diameter 19.1 mm (0.750 in) Head Height 2.4 mm (0.093 in)
Search Keywords:
BR122601
IN STOCK:
1,800
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1230
$123.000
3,000
$0.1161
$348.300
5,000
$0.1114
$557.000
8,000
$0.1097
$877.600
25,000
$0.1057
$2,642.500
50,000
$0.0895
$4,475.000
100,000
$0.0882
$8,820.000
150,000
+
$0.0868
$13,020.000
Tools/3D Models