CAT-08-PP
EssentraCable Organiser Tools - Cable Bundle Diameter Range: 9.5 mm (0.374 in) Orange - White PP - POM
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
CAT-08-PP
RoHS:
Yes
HTS:
3926908500
COO:
ES
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Cable Organiser Tools - Cable Bundle Diameter Range: 9.5 mm (0.374 in) Orange - White PP - POM
Search Keywords:
CAT08PP
IN STOCK:
76
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$4.90
$24.500
50
$3.98
$199.000
100
$3.81
$381.000
250
$3.70
$925.000
500
$3.49
$1,745.000
1,000
$3.40
$3,400.000
2,500
$3.31
$8,275.000
5,000
+
$3.26
$16,300.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
172170-1
12 Position Rectangular Housing Connector Plug Natural 0.163" (4.14mm)
2-320564-3
TERMINAL,PIDG R 16-14 3/8
CAT-15-PP
Cable Organiser Tools - Cable Bundle Diameter Range: 16.0 mm (0.63 in) Orange - White PP -...
CAT-20-PP
Cable Organiser Tools - Cable Bundle Diameter Range: 20.0 mm (0.787 in) Orange - White PP ...
52409-1
PIDG SP SPD 22-16COM22-18MIL 6