CAT-20-PP
EssentraCable Organiser Tools - Cable Bundle Diameter Range: 20.0 mm (0.787 in) Orange - White PP - POM
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
CAT-20-PP
RoHS:
Yes
HTS:
3926908500
COO:
ES
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Cable Organiser Tools - Cable Bundle Diameter Range: 20.0 mm (0.787 in) Orange - White PP - POM
Search Keywords:
CAT20PP
IN STOCK:
44
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$6.37
$31.850
25
$5.34
$133.500
100
$4.94
$494.000
250
$4.73
$1,182.500
500
$4.53
$2,265.000
1,000
$4.41
$4,410.000
2,500
$4.30
$10,750.000
5,000
+
$4.23
$21,150.000
Product Guides
CUSTOMERS
ALSO BOUGHT
172170-1
12 Position Rectangular Housing Connector Plug Natural 0.163" (4.14mm)
CAT-08-PP
Cable Organiser Tools - Cable Bundle Diameter Range: 9.5 mm (0.374 in) Orange - White PP -...
CAT-15-PP
Cable Organiser Tools - Cable Bundle Diameter Range: 16.0 mm (0.63 in) Orange - White PP -...
CAT-25-PP
Cable Organiser Tools - Cable Bundle Diameter Range: 24.5 mm (0.965 in) Orange - White PP ...