help desk software
DATA SHEET

CBMFTS210A

Essentra

Male/Female Spacer, Nylon, M3, .234 in Spacer

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
CBMFTS210A
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Finish:
N/A
Body Length:
6 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Nylon 6/6 UL94 V-2
Thread Size:
M3 x 0.5
Life Cycle:
Discontinued
Male/Female Spacer, Nylon, M3, .234 in Spacer
Search Keywords:
CBMFTS210A
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
Minimum Order:
70
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
36M30MF006
36M30MF006
VIEW PRODUCT
Tools/3D Models
Product Guides