CBMFTS220A
EssentraMale To Female Standoff - Nylon - Spacer Length 7.5 mm (0.295 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
CBMFTS220A
RoHS:
Yes
HTS:
3926908500
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Finish:
N/A
Body Length:
7.5 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Nylon 6/6 UL94 V-2
Thread Size:
M3 x 0.5
The ESSENTRA / RICHCO part CBMFTS220A is a versatile and durable male to female standoff made of high-quality nylon material. With a spacer length of 7.5 mm (0.295 in), this standoff serves as an effective means to create space and provide support between components in various electronic and mechanical assemblies. Designed to withstand extreme conditions, this standoff has an impressive operating temperature range of -40 to 85 °C (-40 to 185 °F), making it suitable for a wide range of applications. Whether it be in industrial machinery, automotive, or electronics, this male to female standoff offers reliable performance and robust construction.
Search Keywords:
CBMFTS220A
IN STOCK:
9,000
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3676
$18.380
500
$0.3025
$151.250
1,000
$0.2979
$297.900
3,000
$0.2783
$834.900
5,000
$0.2676
$1,338.000
8,000
$0.2636
$2,108.800
15,000
$0.2597
$3,895.500
25,000
+
$0.2558
$6,395.000
Tools/3D Models
Product Guides