help desk software
DATA SHEET

CBMFTS285A

Essentra

Male To Female Standoff - Nylon - Spacer Length 17 mm (0.669 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
CBMFTS285A
RoHS:
Yes
HTS:
3926908500
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Finish:
N/A
Body Length:
17 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Nylon 6/6 UL94 V-2
Thread Size:
M3 x 0.5
Male To Female Standoff - Nylon - Spacer Length 17 mm (0.669 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Search Keywords:
CBMFTS285A
IN STOCK: 1,005
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4729
$23.645
500
$0.3891
$194.550
1,000
$0.3728
$372.800
3,000
$0.3533
$1,059.900
5,000
$0.3443
$1,721.500
8,000
$0.3391
$2,712.800
10,000
$0.3340
$3,340.000
15,000 +
$0.3290
$4,935.000
Tools/3D Models
Product Guides