help desk software
DATA SHEET

CBRLDS045A

Essentra

Reverse Locking Support - Snap-Locking, Arrowhead - Maximum Panel Thickness A 1.7 mm (0.067 in) - Spacer Length 12.7 mm (0.500 in) -

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
CBRLDS045A
RoHS:
Yes
HTS:
3926908500
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Clearance Hole:
N/R
Body Length:
12.710056mm
Reverse Locking Support - Snap-Locking, Arrowhead - Maximum Panel Thickness A 1.7 mm (0.067 in) - Spacer Length 12.7 mm (0.500 in) -
Search Keywords:
CBRLDS045A
IN STOCK: 7
Can Ship immediately
You may purchase in-stock quantity up to 7
Minimum Order:
100
Available in less than min:
7
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.3387
$0.3387
100
$0.3079
$30.7900
500
$0.2610
$130.5000
3,000
$0.2331
$699.3000
5,000
$0.2296
$1,148.0000
8,000
$0.2242
$1,793.6000
25,000
$0.2160
$5,400.0000
50,000 +
$0.2128
$10,640.0000
Tools/3D Models
Product Guides