CBSB-6-01A-RT
EssentraAdhesive Base Support - Non-Locking - UL94 V-2 - Nylon - 9.5 mm (0.375 in) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
CBSB-6-01A-RT
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
The ESSENTRA / RICHCO part CBSB-6-01A-RT is a versatile adhesive base support designed to securely hold cables and wires in place. Made from high-quality nylon material, it offers excellent durability and resistance to wear and tear. This non-locking support features a UL94 V-2 rating, ensuring fire safety compliance. With a compact size of 9.5 mm (0.375 in), it is suitable for various applications and can be easily applied using adhesive.
Search Keywords:
CBSB601ART
IN STOCK:
1,500
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6698
$33.490
250
$0.5618
$140.450
1,000
$0.5198
$519.800
3,000
$0.4771
$1,431.300
5,000
$0.4700
$2,350.000
8,000
$0.4629
$3,703.200
10,000
$0.4560
$4,560.000
15,000
+
$0.4491
$6,736.500
Product Guides