help desk software
DATA SHEET

CBTS005A

Essentra

Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 4.0 mm (0.157 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
CBTS005A
RoHS:
Yes
HTS:
3926908500
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Finish:
N/A
Body Length:
4 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Nylon 6/6 UL94 V-2
Thread Size:
M3 x 0.5
Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 4.0 mm (0.157 in)
Search Keywords:
CBTS005A
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4135
$20.675
500
$0.3359
$167.950
1,000
$0.3309
$330.900
3,000
$0.3071
$921.300
5,000
$0.2945
$1,472.500
8,000
$0.2901
$2,320.800
15,000
$0.2858
$4,287.000
25,000 +
$0.2815
$7,037.500
Tools/3D Models
Product Guides