CBTS010A
EssentraFemale To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 5.0 mm (0.197 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
CBTS010A
RoHS:
Yes
HTS:
3926908500
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Finish:
N/A
Body Length:
5 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Nylon 6/6 UL94 V-2
Thread Size:
M3 x 0.5
Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 5.0 mm (0.197 in)
Search Keywords:
CBTS010A
IN STOCK:
2,500
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5073
$25.365
500
$0.4122
$206.100
1,000
$0.3937
$393.700
3,000
$0.3715
$1,114.500
5,000
$0.3614
$1,807.000
8,000
$0.3559
$2,847.200
10,000
$0.3506
$3,506.000
15,000
+
$0.3454
$5,181.000
Tools/3D Models
Product Guides