CGLN-NPT-3/8-BK
EssentraCord Grip Locknut - Thread Size 3/8 NPT - Thickness 7.0 mm (0.276 in) - Black
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
CGLN-NPT-3/8-BK
RoHS:
Yes
HTS:
3926908500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Cable Gland
Color:
Black
Body Material:
Nylon 6/6
Cord Grip Locknut - Thread Size 3/8 NPT - Thickness 7.0 mm (0.276 in) - Black
Search Keywords:
CGLNNPT38BK
IN STOCK:
3,126
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6093
$60.930
300
$0.5164
$154.920
1,000
$0.3457
$345.700
2,500
$0.3180
$795.000
5,000
$0.2572
$1,286.000
7,500
$0.2451
$1,838.250
10,000
$0.2206
$2,206.000
15,000
+
$0.2173
$3,259.500
Product Guides