CP-RJ45
EssentraUSB & RJ Plugs - Connector Type RJ45 - Silicone Rubber - Overall Height 10.4 mm (0.410 in) - Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
CP-RJ45
RoHS:
Yes
HTS:
3923500000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
The ESSENTRA / RICHCO CP-RJ45 is a versatile connector featuring a combination of USB and RJ plugs, making it ideal for various electronic applications. The connector type is RJ45, ensuring a secure and reliable connection. Constructed with silicone rubber material, this connector offers durability and flexibility. With an overall height of 10.4 mm (0.410 in), it is compact yet sturdy. The sleek black finish adds a professional touch to any electronic device or project.
Search Keywords:
CPRJ45
IN STOCK:
28,014
Ships today, if you order in
On Order:
25,000
can ship 1/24/25
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1452
$145.200
3,000
$0.1304
$391.200
5,000
$0.1285
$642.500
8,000
$0.1266
$1,012.800
25,000
$0.1233
$3,082.500
50,000
$0.1045
$5,225.000
100,000
$0.1029
$10,290.000
150,000
+
$0.1014
$15,210.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1534805-1
HD20 COVER KIT 9POS WITH CABLE
16282-2PG-311
Connector - 2 Pin - #20 Contact - 7.5A - 300VDC - Solder - Short Backshell - IP67 - 2.3 to...
AC7MB
Metal Plug Straight Cord 7 Pin Black
G2E140-AI28-01
AC Blower Centrifugal, Ball Bearing, Voltage: 230V, Flow rate: 282.52CFM, Noise: 72dB
AC7FB
Metal Plug Straight Cord 7 Socket Black