CRLCBSR-8-01
EssentraReverse Locking Support - Hole Diameter A 4 mm (0.157 in) - Hole Diameter B 6 mm (0.236 in) - Spacer Length 12.7 mm (0.500 in) - Style 2
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
CRLCBSR-8-01
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Reverse Locking Support - Hole Diameter A 4 mm (0.157 in) - Hole Diameter B 6 mm (0.236 in) - Spacer Length 12.7 mm (0.500 in) - Style 2
Search Keywords:
CRLCBSR801
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4760
$23.800
500
$0.3916
$195.800
1,000
$0.3753
$375.300
3,000
$0.3556
$1,066.800
5,000
$0.3465
$1,732.500
8,000
$0.3413
$2,730.400
10,000
$0.3362
$3,362.000
15,000
+
$0.3312
$4,968.000