CRLCBSRE-4-01
EssentraReverse Locking Support - Hole Diameter A 4 mm (0.157 in) - Hole Diameter B 5.4 mm (0.213 in) - Spacer Length 6.4 mm (0.250 in) - Style 2 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
CRLCBSRE-4-01
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Upgrade your assembly with the ESSENTRA / RICHCO CRLCBSRE-4-01 Reverse Locking Support. This component features a 4 mm (0.157 in) Hole Diameter A and a 5.4 mm (0.213 in) Hole Diameter B, with a Spacer Length of 6.4 mm (0.250 in). Designed in Style 2, this locking support provides secure and reliable fastening for your applications.
Search Keywords:
CRLCBSRE401
IN STOCK:
4,164
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3250
$32.500
500
$0.2726
$136.300
3,000
$0.2414
$724.200
5,000
$0.2378
$1,189.000
8,000
$0.2315
$1,852.000
25,000
$0.2224
$5,560.000
50,000
+
$0.1955
$9,775.000
Tools/3D Models
Product Guides