help desk software
DATA SHEET

CRLCBSRE-6-01

Essentra

Reverse Locking Support - Hole Diameter A 4 mm (0.157 in) - Hole Diameter B 5.4 mm (0.213 in) - Spacer Length 9.5 mm (0.375 in) - Style 2

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
CRLCBSRE-6-01
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Reverse Locking Support - Hole Diameter A 4 mm (0.157 in) - Hole Diameter B 5.4 mm (0.213 in) - Spacer Length 9.5 mm (0.375 in) - Style 2
Search Keywords:
CRLCBSRE601
IN STOCK: 34
Ships today, if you order in
You may purchase in-stock quantity up to 34
Minimum Order:
100
Available in less than min:
34
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.3469
$0.3469
100
$0.3154
$31.5400
500
$0.2673
$133.6500
3,000
$0.2388
$716.4000
5,000
$0.2352
$1,176.0000
8,000
$0.2297
$1,837.6000
25,000
$0.2213
$5,532.5000
50,000 +
$0.1949
$9,745.0000
Tools/3D Models
Product Guides