Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
CSR6-591-01
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bag
Clearance Hole:
N/A
Material:
Nylon 6/6
Body Length:
15 mm
Finish:
N/A
Family:
CSR6-591-01
Screw Support - Natural - Nylon 6/6
Search Keywords:
CSR659101
IN STOCK:
5,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1410
$141.000
3,000
$0.1277
$383.100
5,000
$0.1257
$628.500
8,000
$0.1239
$991.200
25,000
$0.1212
$3,030.000
50,000
$0.1030
$5,150.000
100,000
$0.1014
$10,140.000
150,000
+
$0.0999
$14,985.000
CUSTOMERS
ALSO BOUGHT
CSP6-01
Screw & Lock Support - 0.256in (6.5mm) Mounting Hole - 0.394in (10 mm) Body Dia - #6, M3 C...
108RSS035M
Aluminum Electrolytic Capacitor - 1000uF ±20% - 35WVDC - +85°C
160-101-JBW
Res Wirewound 100 Ohm 5% 5W ±20ppm/°C Silicone AXL Bulk
B3F-3155
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
AHI02512
Power Transformer 4200Vrms 2.5VA 8 Terminal PC Pin Thru-Hole