help desk software
DATA SHEET

CT005B

Essentra

Standard Cable Tie - 35.1 mm (1.380 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 142 mm (5.590 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
CT005B
RoHS:
Yes
HTS:
3926908500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Style:
Tie Wrap
Body Material:
Nylon
Dimension:
N/A
Maximum Bundle Diameter:
35.1 mm
Tensile Strength:
N/A
Color:
Black
Operating Temperature:
N/A
Standard Cable Tie - 35.1 mm (1.380 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 142 mm (5.590 in)
Search Keywords:
CT005B
IN STOCK: 3,227
Can Ship immediately
Minimum Order:
500
Multiple:
100
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.0477
$23.850
5,000
$0.0376
$188.000
10,000
$0.0370
$370.000
25,000
$0.0354
$885.000
50,000
$0.0340
$1,700.000
100,000
$0.0335
$3,350.000
150,000
$0.0326
$4,890.000
250,000 +
$0.0321
$8,025.000
Tools/3D Models