help desk software
DATA SHEET

CTWR003A

Essentra

Standard Cable Tie - Overall Length 100.1 mm (3.940 in) - Overall Width 2.3 mm (0.090 in) - Minimum Loop Tensile Strength 8.2 kg (18 lbs

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
CTWR003A
RoHS:
Yes
HTS:
3926908500
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Style:
Standard Locking
Body Material:
Nylon 6/6
Dimension:
N/A
Maximum Bundle Diameter:
25 mm
Tensile Strength:
18(Min) N
Color:
Black
Operating Temperature:
N/A
Standard Cable Tie - Overall Length 100.1 mm (3.940 in) - Overall Width 2.3 mm (0.090 in) - Minimum Loop Tensile Strength 8.2 kg (18 lbs
Search Keywords:
CTWR003A
IN STOCK: 10,000
Can Ship immediately
Minimum Order:
1000
Multiple:
100
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0358
$35.800
5,000
$0.0300
$150.000
25,000
$0.0270
$675.000
50,000
$0.0262
$1,310.000
100,000
$0.0255
$2,550.000
150,000
$0.0245
$3,675.000
250,000
$0.0241
$6,025.000
500,000 +
$0.0237
$11,850.000
Tools/3D Models