help desk software
DATA SHEET

DF-137-040

Essentra

Natural Acetal Drive Fastener Push-In Rivet - - Compatible Hole Diameter 6.4 mm (0.252 in) - Compatible Panel Thickness Range 1.5 - 6.5 mm (0.059 - 0.256 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
DF-137-040
RoHS:
Yes
HTS:
3926908500
COO:
UK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Finish:
N/A
Body Diameter:
N/A
Family:
DF-137
Body Length:
1711997mm
Natural Acetal Drive Fastener Push-In Rivet - - Compatible Hole Diameter 6.4 mm (0.252 in) - Compatible Panel Thickness Range 1.5 - 6.5 mm (0.059 - 0.256 in)
Search Keywords:
DF137040
IN STOCK: 1,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1705
$170.500
3,000
$0.1630
$489.000
5,000
$0.1606
$803.000
8,000
$0.1582
$1,265.600
25,000
$0.1480
$3,700.000
50,000
$0.1303
$6,515.000
100,000 +
$0.1283
$12,830.000
Tools/3D Models