DG-19426
EssentraDiaphragm Grommet - 16.0 mm (0.63 in) - 11.0 mm (0.433 in) - 1 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
DG-19426
RoHS:
Yes
HTS:
3926908500
COO:
UK
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
The ESSENTRA / RICHCO Diaphragm Grommet is an essential component for sealing and protecting cables and wires. With a diameter of 16.0 mm (0.63 in) and a thickness of 11.0 mm (0.433 in), this diaphragm grommet provides a tight and secure fit. Its durable construction ensures long-lasting performance and reliable protection against moisture, dust, and other environmental factors. This diaphragm grommet is ideal for various applications in automotive, electrical, and industrial sectors, making it a versatile and reliable choice for cable management needs.
Search Keywords:
DG19426
IN STOCK:
9,471
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3838
$38.380
500
$0.3219
$160.950
3,000
$0.2851
$855.300
5,000
$0.2809
$1,404.500
8,000
$0.2734
$2,187.200
25,000
$0.2626
$6,565.000
50,000
+
$0.2309
$11,545.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-962841-3
TAB 2.8x0.8 CONTACT CS SRC Au
19002-0024
Quick Disconnect Terminal 14-16AWG F 22.6mm 9.7mm Tin Avikrimp™ Bag
3-640442-5
05P MTA100 CONN ASSY BLU
19434-0003
Contact SKT Crimp ST Cable Mount 10-12AWG MX150L™ Bag
19115-0046
Snap Spade Tongue Terminal 10-12AWG 26.2mm 8.1mm Tin Avikrimp™ Bag