DLMSPM-7-01
EssentraPCB Support - Locking Two-Prong - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 11.1 mm (0.438 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
DLMSPM-7-01
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Clearance Hole:
N/R
Body Length:
11.1 mm
The ESSENTRA / RICHCO part DLMSPM-7-01 is a reliable and durable PCB support component designed to securely hold printed circuit boards in place. It features a locking two-prong design, ensuring a tight and secure fit. With a body diameter of 4.6 mm (0.180 in) and a spacer length of 11.1 mm (0.438 in), this PCB support is suitable for various applications. It can withstand extreme temperature conditions with an operating temperature range of -40 to 85 °C (-40 to 185 °F). This high-quality component offers excellent performance and longevity, making it an ideal choice for electronic assembly and other related industries.
Search Keywords:
DLMSPM701
IN STOCK:
3,532
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1397
$139.700
3,000
$0.1255
$376.500
5,000
$0.1236
$618.000
8,000
$0.1218
$974.400
25,000
$0.1186
$2,965.000
50,000
$0.1004
$5,020.000
100,000
$0.0989
$9,890.000
150,000
+
$0.0974
$14,610.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
BAF1-2RN-LH
This Straight Plunger High Capacity Enclosed Switch from Honeywell comes from their BAF/DT...
NE8FDP
etherCON D Series - RJ45 feedthrough receptacle, D-shape metal flange with the latch lock ...
A6R-102RS
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
C93419
Signal Relay 24VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive
MS1-B-10-220-3-1CB-A-C
Circuit Breaker, M-Series, Hydraulic-Magnetic | Carling Technologies MS1-B-10-220-3-1CB-A-...