help desk software

DSC-1-48

Essentra

Grommet Strip - Unserrated - 0.020 to 0.125 in (0.5 to 3.2 mm) Compatible Panel Thickness Range - 0.375 in (9.5 mm) Overall Height - 4 ft (1.2 m) Overall Length - 0.047 in (1.2 mm) Wall Thickness - Nylon - Gray.

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
DSC-1-48
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX
Family:
N/A
The DSC-1-48 grommet edging is used as wear strips, non-abrasive edging, noise-reducing conveyor strips, framing, binding, or to protect from sharp edges. It has built-in lubricant for reduced friction and longer part line.
Search Keywords:
DSC148
IN STOCK: 6
Can Ship immediately
Price Per:
Package
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$170.66
$170.660
3
$168.10
$504.300
5
$163.28
$816.400
10
$89.80
$898.000
25 +
$88.45
$2,211.250
Tools/3D Models