help desk software
DATA SHEET

EFA04-63-ASS

Essentra

Fiber Clip - 3<multisep/>M2.5 - Hole Diameter 2.7 mm (0.106 in) - Overall Length 26.5 mm (1.043 in) .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
EFA04-63-ASS
RoHS:
Yes
HTS:
3926908500
COO:
UK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
The ESSENTRA / RICHCO part EFA04-63-ASS is a high-quality fiber clip designed for secure fastening of optical fibers. It features a hole diameter of 2.7 mm (0.106 in), allowing for easy installation of M2.5 screws or pins. With an overall length of 26.5 mm (1.043 in), this fiber clip provides optimal support and protection for optical fibers. Its durable construction and reliable design make it an essential component for various fiber optic applications.
Search Keywords:
EFA0463ASS
IN STOCK: 1,352
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.52
$27.600
50
$3.65
$182.500
100
$3.57
$357.000
300
$3.50
$1,050.000
500
$3.30
$1,650.000
1,000
$3.14
$3,140.000
2,500
$3.01
$7,525.000
5,000 +
$2.97
$14,850.000
Tools/3D Models
Product Guides