help desk software
DATA SHEET

EXWHC2-500-01

Essentra

Cable Clamp - Screw Mount - 1.181 in (30 mm) Base Length - 0.394 in (10 mm) Base Width - 0.500 in (12.7 mm) Maximum Compatible Cable Diameter - 0.156 in (4 mm) Hole Diameter - Natural.

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
EXWHC2-500-01
RoHS:
Yes
HTS:
3926908500
COO:
ES
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Style:
Harness Clip
Body Material:
Nylon 6/6
Color:
Natural
The EXWHC2-500-01 wire harness clamp allows for cables to be easily inserted into the clamp and locked in place. The cables can be removed for wiring change or replacement.
Search Keywords:
EXWHC250001
IN STOCK: 5,243
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1597
$159.700
3,000
$0.1435
$430.500
5,000
$0.1413
$706.500
8,000
$0.1392
$1,113.600
25,000
$0.1356
$3,390.000
50,000
$0.1147
$5,735.000
100,000
$0.1130
$11,300.000
150,000 +
$0.1113
$16,695.000
Tools/3D Models