FF-001B
EssentraPush-Fit Feet - Round - 0.950 in (24.1 mm) Base Diameter - 0.550 in (14 mm) Base Height - 0.197 to 0.201 in (5 to 5.1 mm) Compatible Hole Diameter Range - 0.039 to 0.091 in (1 to 2.3 mm) Panel Thickness Range - Elastomer - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
FF-001B
RoHS:
Yes
HTS:
3926908500
COO:
HK
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Inside Diameter (Metric):
20 mm
Color:
Black
Durometer:
N/A
Inside Diameter (Imperial):
0.79 in
Family:
FF-001B
The FF-001B fast foot easily mounts into the chassis. By pushing the rivet head down the legs open to provide a secure hold.
Search Keywords:
FF001B
IN STOCK:
1,200
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
100
$1.0160
$101.600
300
$0.9863
$295.890
500
$0.9041
$452.050
1,000
$0.5199
$519.900
2,500
$0.4991
$1,247.750
5,000
$0.4264
$2,132.000
7,500
$0.4200
$3,150.000
10,000
+
$0.4137
$4,137.000
Product Guides