help desk software
DATA SHEET

FF-004B

Essentra

Push-Fit Feet - Base Height - 5.6 mm (0.220 in) - Base Material - Elastomer - Minimum Compatible Hole Diameter - 5 mm (0.197 in) - Minimum Panel Thickness - 1 mm (0.039 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
FF-004B
RoHS:
Yes
HTS:
3926908500
COO:
HK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Durometer:
N/A
Color:
Black
Family:
FF
Inside Diameter (Imperial):
N/A
Inside Diameter (Metric):
N/A
Push-Fit Feet - Base Height - 5.6 mm (0.220 in) - Base Material - Elastomer - Minimum Compatible Hole Diameter - 5 mm (0.197 in) - Minimum Panel Thickness - 1 mm (0.039 in)
Search Keywords:
FF004B
IN STOCK: 1,075
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.3083
$130.830
300
$1.2170
$365.100
500
$1.1644
$582.200
1,000
$0.6695
$669.500
2,500
$0.6183
$1,545.750
5,000
$0.4331
$2,165.500
7,500
$0.4266
$3,199.500
10,000 +
$0.4202
$4,202.000
Tools/3D Models
Product Guides