FF-009-P4X7B
EssentraPush-Fit Feet - Base Height - 7.9 mm (0.31 in) - Base Material - Elastomer - Minimum Compatible Hole Diameter - 4.1 mm (0.161 in) - Minimum Panel Thickness - 0.8 mm (0.031 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
FF-009-P4X7B
RoHS:
Yes
HTS:
3926908500
COO:
HK
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Inside Diameter (Metric):
20 mm
Durometer:
N/A
Color:
Black
Family:
FF-009-P4X7B
Inside Diameter (Imperial):
0.79 in
Push-Fit Feet - Base Height - 7.9 mm (0.31 in) - Base Material - Elastomer - Minimum Compatible Hole Diameter - 4.1 mm (0.161 in) - Minimum Panel Thickness - 0.8 mm (0.031 in)
Search Keywords:
FF009P4X7B
IN STOCK:
1,100
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
100
$0.9937
$99.370
300
$0.9627
$288.810
500
$0.8797
$439.850
1,000
$0.5058
$505.800
2,500
$0.4841
$1,210.250
5,000
$0.4123
$2,061.500
7,500
$0.4061
$3,045.750
10,000
+
$0.4001
$4,001.000
Product Guides
CUSTOMERS
ALSO BOUGHT
40-9709M
9 PIN D SUB-MINI PLUG
5747845-3
15 Position D-Sub Receptacle, Female Sockets Connector
2137H-BLK-C3
Power Cable Assembly - 2m - 3 Position - 17AWG.
BK/GMD-400-R
Fuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass
BK/S506-2.5-R
Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass