Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
FGA-120
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Bag
Body Thickness (Metric):
6.4 mm
Body Thickness (Imperial):
0.254 in
Conductivity:
No
Color:
Black
Family:
FGA
Fan Gasket - 120.0 mm - Rubber
Search Keywords:
FGA120
IN STOCK:
962
Ships today, if you order in
Minimum Order:
40
Multiple:
40
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
40
$4.08
$163.200
80
$4.02
$321.600
120
$3.90
$468.000
280
$3.78
$1,058.400
520
$3.47
$1,804.400
1,000
$1.89
$1,890.000
2,520
$1.84
$4,636.800
5,000
+
$1.80
$9,000.000
Product Guides