help desk software
DATA SHEET

FGPT-92

Essentra

Fan Guard - 92.0 mm .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
FGPT-92
RoHS:
Yes
HTS:
3926908500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Bag
Type:
Finger Guard
Material:
N/A
Color:
Black
Fits Fan Size:
92 mm
Family:
FGPT-92
Operating Temperature:
N/A
Dimension:
80mm x 80mm x 4.15mm
The ESSENTRA / RICHCO part FGPT-92 is a high-quality fan guard designed specifically for fans with a diameter of 92.0 mm. This fan guard provides an essential protective barrier to prevent any accidental contact with the fan blades, ensuring safety in various electronic applications. Made from durable materials, it offers reliable protection while allowing optimal airflow for efficient cooling. With its easy installation and sleek design, the ESSENTRA / RICHCO part FGPT-92 is the perfect fan guard choice for any electronic device or equipment.
Search Keywords:
FGPT92
IN STOCK: 499
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$3.37
$67.400
60
$2.77
$166.200
260
$1.41
$366.600
500
$1.39
$695.000
1,000
$1.35
$1,350.000
2,500
$1.30
$3,250.000
5,000
$1.27
$6,350.000
7,500 +
$1.24
$9,300.000
Tools/3D Models
Product Guides