Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
FM-5
RoHS:
Yes
HTS:
3926908500
COO:
HK
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Type:
Fan Mount
Material:
N/A
Color:
Black
Fits Fan Size:
N/A
Family:
FM
Operating Temperature:
N/A
Fan Mount - Rubber - 40 Shore A - Maximum Operating Temperature 150 °C (302 °F)
Search Keywords:
FM5
IN STOCK:
1,166
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3917
$19.585
500
$0.3183
$159.150
1,000
$0.3135
$313.500
3,000
$0.2910
$873.000
5,000
$0.2790
$1,395.000
8,000
$0.2749
$2,199.200
15,000
$0.2707
$4,060.500
25,000
+
$0.2667
$6,667.500
Tools/3D Models
Product Guides