Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
FMM-1
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
The ESSENTRA / RICHCO Multi Panel Elastomer Fan Mount, FMM-1, is designed to securely hold fans in place while reducing vibration and noise. With a dimension of 119.2 mm (4.693 in), this fan mount can accommodate various fan sizes. The elastomer construction provides excellent shock absorption and ensures longevity. Install the FMM-1 fan mount easily with its simple clip-on design, offering a hassle-free solution for fan mounting applications.
Search Keywords:
FMM1
IN STOCK:
26,004
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
500
$0.1960
$98.000
1,000
$0.1799
$179.900
2,500
$0.1737
$434.250
5,000
$0.1711
$855.500
7,500
$0.1685
$1,263.750
25,000
$0.1660
$4,150.000
50,000
$0.1635
$8,175.000
100,000
+
$0.1611
$16,110.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
SJ-5023-BLACK
Bumpers and Leveling Elements Bumper Black ABS/Acrylic/Glass/Metals/Polycarbonate/Polyethy...
11
Conn 1/4"" Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
225P47391WD3
Orange Drop® Polyester Film/Foil Capacitor - 0.047uF (+/-) 10% - 100VDC - 1.25 inch Hocke...
H8500VBBB-551W