FTH-13R-01-M
EssentraCable Tie Mount - Screw-In & Rivet Mounting - 0.098 to 0.190 in (2.5 to 4.8 mm) Compatible Cable Tie Width Range - 0.170 in (4.3 mm) Hole Diameter - 0.320 in (8.1 mm) Outside Diameter - 0.280 in (7.1 mm) Overall Height - 0.600 in (15.2 mm) Overall Length
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
FTH-13R-01-M
RoHS:
Yes
HTS:
8544499000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Type:
Flat Tie Holder
Color:
Natural
Body Material:
Nylon 6/6
The FTH-13R-01-M cable tie mount can be mounted with a screw or snap rivet while the cradle design provides stability for the bundle.
Search Keywords:
FTH13R01M
IN STOCK:
4,414
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2189
$218.900
3,000
$0.2094
$628.200
5,000
$0.2063
$1,031.500
8,000
$0.1979
$1,583.200
10,000
$0.1950
$1,950.000
25,000
$0.1901
$4,752.500
50,000
$0.1672
$8,360.000
100,000
+
$0.1647
$16,470.000
Tools/3D Models