FTH-14R-01-M
EssentraCable Tie Mount - Screw-In & Rivet Mounting - 0.098 to 0.300 in (2.5 to 7.6 mm) Compatible Cable Tie Width Range - 0.210 in (5.3 mm) Hole Diameter - 0.380 in (9.7 mm) Outside Diameter - 0.390 in (9.9 mm) Overall Height - 0.880 in (22.4 mm) Overall Length
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
FTH-14R-01-M
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Type:
Flat Tie Holder
Color:
Natural
Body Material:
Nylon 6/6
The FTH-14R-01-M cable tie mount can be mounted with a screw or snap rivet while the cradle design provides stability for the bundle.
Search Keywords:
FTH14R01M
IN STOCK:
1,834
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3821
$19.105
500
$0.3144
$157.200
1,000
$0.3096
$309.600
3,000
$0.2892
$867.600
5,000
$0.2782
$1,391.000
8,000
$0.2740
$2,192.000
15,000
$0.2699
$4,048.500
25,000
+
$0.2658
$6,645.000
Tools/3D Models