help desk software

FTH-24-01

Essentra

Cable Tie Mount - Screw Mounting - 0.098 to 0.190 in (2.5 to 4.8 mm) Compatible Cable Tie Width Range - 0.210 in (5.3 mm) Hole Diameter - 4.582 in (116.4 mm) Overall Height - 1.090 in (27.7 mm) Overall Length - 0.740 in (18.8 mm) Overall Width - Nylon 6/6

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
FTH-24-01
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
Holder
Dimension:
18.7 x 27.7 x 116.4mm
Operating Temperature:
N/A
The FTH-24-01 screw-in removable arrowhead cable tie mount securely fastens into 0.210 in (5.3 mm) diameter holes using an #10 screw or rivet. This nylon 6/6 mount has a UL94 V-2 flammability rating.
Search Keywords:
FTH2401
IN STOCK: 2,000
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.9882
$98.820
300
$0.9573
$287.190
500
$0.8982
$449.100
1,000
$0.4940
$494.000
2,500
$0.4729
$1,182.250
5,000
$0.3988
$1,994.000
7,500
$0.3928
$2,946.000
10,000 +
$0.3869
$3,869.000
Tools/3D Models