FTH-28RS-01
EssentraCable Tie Mount - Screw-In & Rivet Mounting - 0.098 to 0.142 in (2.5 to 3.6 mm) Compatible Cable Tie Width Range - 0.130 in (3.3 mm) Hole Diameter - 0.270 in (6.9 mm) Outside Diameter - 0.240 in (6.1 mm) Overall Height - 0.510 in (13 mm) Overall Length -
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
FTH-28RS-01
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Type:
Flat Tie Holder
Color:
Natural
Body Material:
Nylon 6/6
The FTH-28RS-01 cable tie mount can be mounted with a screw or snap rivet while the cradle design provides stability for the bundle.
Search Keywords:
FTH28RS01
IN STOCK:
2,061
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2083
$208.300
3,000
$0.1993
$597.900
5,000
$0.1963
$981.500
8,000
$0.1884
$1,507.200
10,000
$0.1855
$1,855.000
25,000
$0.1809
$4,522.500
50,000
$0.1593
$7,965.000
100,000
+
$0.1570
$15,700.000
Tools/3D Models