FTH-2A-RT-M
EssentraCable Tie Mount - Adhesive - Compatible Cable Tie Width Range 2.5 - 4.8 mm (0.098 - 0.190 in) - Overall Length 26.2 mm (1.031 in) - White
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
FTH-2A-RT-M
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Type:
Tie Holder
Color:
White
Body Material:
Noryl
Cable Tie Mount - Adhesive - Compatible Cable Tie Width Range 2.5 - 4.8 mm (0.098 - 0.190 in) - Overall Length 26.2 mm (1.031 in) - White
Search Keywords:
FTH2ARTM
IN STOCK:
502
Can Ship immediately
You may purchase in-stock quantity up to 502
Minimum Order:
1000
Available in less than min:
502
Multiple:
1000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2375
$0.2375
1,000
$0.2159
$215.9000
3,000
$0.2071
$621.3000
5,000
$0.2040
$1,020.0000
8,000
$0.1966
$1,572.8000
10,000
$0.1936
$1,936.0000
25,000
$0.1894
$4,735.0000
50,000
$0.1666
$8,330.0000
100,000
+
$0.1641
$16,410.0000