FTH-3-01-C
EssentraCable Tie Mount - Maximum Compatible Cable Tie Width 4.8 mm (0.190 in) - UL94 V-2
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
FTH-3-01-C
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Tie Holder
Color:
Natural
Body Material:
Nylon 6/6
Cable Tie Mount - Maximum Compatible Cable Tie Width 4.8 mm (0.190 in) - UL94 V-2
Search Keywords:
FTH301C
IN STOCK:
4,500
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4729
$47.290
500
$0.3773
$188.650
1,000
$0.2075
$207.500
2,500
$0.1982
$495.500
5,000
$0.1670
$835.000
7,500
$0.1645
$1,233.750
10,000
$0.1601
$1,601.000
15,000
+
$0.1577
$2,365.500
Tools/3D Models