help desk software
DATA SHEET

FTH-3-01-M

Essentra

Cable Tie Mount - Maximum Compatible Cable Tie Width 4.8 mm (0.190 in) - UL94 V-2

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
FTH-3-01-M
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Type:
Flat Tie Holder
Color:
Natural
Body Material:
Nylon 6/6
Cable Tie Mount - Maximum Compatible Cable Tie Width 4.8 mm (0.190 in) - UL94 V-2
Search Keywords:
FTH301M
IN STOCK: 43,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1703
$170.300
3,000
$0.1629
$488.700
5,000
$0.1605
$802.500
8,000
$0.1580
$1,264.000
25,000
$0.1479
$3,697.500
50,000
$0.1303
$6,515.000
100,000 +
$0.1283
$12,830.000
Tools/3D Models