FTH-34-01
EssentraCable Tie Mount - Natural - Nylon - Compatible Cable Tie Width Range2.5 - 4.8 mm (0.098 - 0.190 in) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
FTH-34-01
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dimension:
N/A
Operating Temperature:
N/A
The ESSENTRA / RICHCO Part FTH-34-01 is a versatile Cable Tie Mount specifically designed to securely hold cable ties in place. Made from durable and lightweight Nylon material, this mount is built to withstand various environmental conditions. It features a natural finish that blends seamlessly with the surrounding components. With a compatible cable tie width range of 2.5 - 4.8 mm (0.098 - 0.190 in), this cable tie mount offers a wide range of applicability, making it suitable for use in various industries and applications. It can be easily installed using screws or adhesive, providing a reliable and efficient mounting solution. The ESSENTRA / RICHCO Part FTH-34-01 Cable Tie Mount is a reliable and durable tool that ensures cable management is efficient and organized, making it an essential component for any wiring or cabling project.
Search Keywords:
FTH3401
IN STOCK:
45,886
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1682
$168.200
3,000
$0.1563
$468.900
5,000
$0.1458
$729.000
8,000
$0.1402
$1,121.600
25,000
$0.1286
$3,215.000
50,000
$0.1258
$6,290.000
100,000
$0.1239
$12,390.000
150,000
+
$0.1221
$18,315.000