FTH-40A-RT
EssentraCable Tie Mount - Adhesive - Compatible Cable Tie Width Range 2.5 - 3.6 mm (0.098 - 0.142 in) - Overall Length 19.1 mm (0.750 in) - White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
FTH-40A-RT
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Type:
4 Way Mounting Base
Color:
White
Body Material:
Acrylonitrile Butadiene Styrene
The ESSENTRA / RICHCO part FTH-40A-RT is a versatile Cable Tie Mount designed to securely hold cable ties in place. With an adhesive backing, it can easily be attached to various surfaces. This mount is compatible with cable ties ranging from 2.5 to 3.6 mm in width (0.098 to 0.142 in) and has an overall length of 19.1 mm (0.750 in). It is finished in a clean white color, making it suitable for a wide range of applications.
Search Keywords:
FTH40ART
IN STOCK:
26,400
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2549
$254.900
3,000
$0.2305
$691.500
5,000
$0.2270
$1,135.000
8,000
$0.2236
$1,788.800
10,000
$0.2203
$2,203.000
25,000
$0.2170
$5,425.000
50,000
$0.2137
$10,685.000
100,000
+
$0.2105
$21,050.000
Tools/3D Models