FTH-5A-RT-C
EssentraCable Tie Mount - Adhesive - Compatible Cable Tie Width Range 2.5 - 3.6 mm (0.098 - 0.142 in) - Overall Length 19.1 mm (0.750 in) - Natural .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
FTH-5A-RT-C
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Flat Tie Holder
Color:
Natural
Body Material:
Nylon 6/6
The ESSENTRA / RICHCO FTH-5A-RT-C Cable Tie Mount is a convenient and easy-to-use solution for organizing cables and wires. This adhesive mount is compatible with cable ties ranging from 2.5 to 3.6 mm (0.098 - 0.142 inches) in width. With an overall length of 19.1 mm (0.750 inches), this natural-colored mount provides a secure and aesthetic way to hold cables in place. Ideal for a variety of applications where cable management is essential.
Search Keywords:
FTH5ARTC
IN STOCK:
4,903
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6685
$66.850
300
$0.5431
$162.930
1,000
$0.2933
$293.300
2,500
$0.2801
$700.250
5,000
$0.2325
$1,162.500
7,500
$0.2262
$1,696.500
10,000
$0.2228
$2,228.000
15,000
+
$0.2194
$3,291.000
Tools/3D Models