help desk software
DATA SHEET

FTH-5A-RT-M

Essentra

Cable Tie Mount - Adhesive - Compatible Cable Tie Width Range 2.5 - 3.6 mm (0.098 - 0.142 in) - Overall Length 19.1 mm (0.750 in) - Natural .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
FTH-5A-RT-M
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Body Material:
Nylon 6/6
Dimension:
19.1 x 19.1 x 6.1 mm
Color:
Natural
Operating Temperature:
N/A
The ESSENTRA / RICHCO part FTH-5A-RT-M is an adhesive cable tie mount designed to securely hold cables in place. It is compatible with cable tie widths ranging from 2.5 to 3.6 mm (0.098 to 0.142 in). With an overall length of 19.1 mm (0.750 in), this mount provides a compact and reliable solution for organizing and managing cables. Its natural color blends seamlessly with various environments, making it a versatile choice for cable management.
Search Keywords:
FTH5ARTM
IN STOCK: 3,942
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3056
$30.560
1,000
$0.2408
$240.800
3,000
$0.2303
$690.900
5,000
$0.2238
$1,119.000
8,000
$0.2177
$1,741.600
25,000
$0.2091
$5,227.500
50,000 +
$0.1839
$9,195.000
Tools/3D Models