FTH-5A-RT-UVB-M
EssentraCable Tie Mount - Adhesive - Compatible Cable Tie Width Range 2.5 - 3.6 mm (0.098 - 0.142 in) - Overall Length 19.1 mm (0.750 in) - Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
FTH-5A-RT-UVB-M
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Type:
Flat Tie Holder
Color:
Black
Body Material:
Nylon
The ESSENTRA / RICHCO part FTH-5A-RT-UVB-M is an adhesive cable tie mount designed to securely hold cables in place. It is compatible with cable ties ranging from 2.5 to 3.6 mm (0.098 to 0.142 in) in width. With an overall length of 19.1 mm (0.750 in), it is compact and easy to use. The cable tie mount is black in color, making it discreet and blending seamlessly with any application.
Search Keywords:
FTH5ARTUVBM
IN STOCK:
0
On Order:
2,842
can ship 11/29/24
Minimum Order:
100
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3402
$34.020
500
$0.2853
$142.650
3,000
$0.2527
$758.100
5,000
$0.2489
$1,244.500
8,000
$0.2423
$1,938.400
25,000
$0.2328
$5,820.000
50,000
+
$0.2049
$10,245.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
1-794613-0
PIN CONT 26-30 TIN PLATE L/P
284513-3
3 POS TERMI-BLOK HDR 900 POL.
BK/HTC-30M
Fuse Block 6.3A 250V Quick Connect Panel Mount Bulk
3-640426-4
Rectangular Power Connector - Receptacle - Female Socket - 4 Position - 0.156"(3.96mm) Pit...
2868635
Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: ...