FTH-7A-RT-UVB-M
EssentraCable Tie Mount - Adhesive - Compatible Cable Tie Width Range 2.5 - 4.8 mm (0.098 - 0.190 in) - Overall Length 25.4 mm (1.000 in) - Black
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
FTH-7A-RT-UVB-M
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Cable Tie Mount - Adhesive - Compatible Cable Tie Width Range 2.5 - 4.8 mm (0.098 - 0.190 in) - Overall Length 25.4 mm (1.000 in) - Black
Search Keywords:
FTH7ARTUVBM
IN STOCK:
1,600
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4265
$21.325
500
$0.3466
$173.300
1,000
$0.3414
$341.400
3,000
$0.3169
$950.700
5,000
$0.3038
$1,519.000
8,000
$0.2993
$2,394.400
15,000
$0.2948
$4,422.000
25,000
+
$0.2904
$7,260.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
EP6/10U
End Plate Terminal Block - DIN Rail - Gray - 31mm x 42.5mm x 1.5mm.
CA802
CX Series/ Accessory - End Stop
CTS6U
Connector Terminal Block - DIN Rail - Feed Through - 50A - 600V - 8mm - 22-8AWG - 2 Positi...
CTS6U/BL
Connector Terminal Block - DIN Rail - Feed Through - 50A - 600V - 8mm - 22-8AWG - 2 Positi...
CA723/10
Jumper Terminal Block - Cross Connection - 10 Position - 0.5 Nm Torque - Round Pins.