help desk software

GR3127A

Essentra

Open Grommet - Compatible Hole Diameter 11.1 mm (0.438 in) - in)side Diameter 6.4 mm (0.250 in) - Overall Diameter 15.9 mm (0.625 in) - Panel Thickness 4.8 mm (0.188 in)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
GR3127A
RoHS:
Yes
HTS:
3926908500
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Open Grommet - Compatible Hole Diameter 11.1 mm (0.438 in) - in)side Diameter 6.4 mm (0.250 in) - Overall Diameter 15.9 mm (0.625 in) - Panel Thickness 4.8 mm (0.188 in)
Search Keywords:
GR3127A
IN STOCK: 3,000
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.1961
$19.610
1,000
$0.1568
$156.800
2,500
$0.1504
$376.000
5,000
$0.1481
$740.500
7,500
$0.1459
$1,094.250
25,000
$0.1375
$3,437.500
50,000
$0.1355
$6,775.000
100,000 +
$0.1334
$13,340.000
Tools/3D Models