help desk software
DATA SHEET

GR3135A

Essentra

Open Grommet - Compatible Hole Diameter 22.2 mm (0.875 in) - in)side Diameter 15.9 mm (0.625 in) - Overall Diameter 28.6 mm (1.125 in) - Panel Thickness 4.8 mm (0.188 in)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
GR3135A
RoHS:
Yes
HTS:
3926908500
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Open Grommet - Compatible Hole Diameter 22.2 mm (0.875 in) - in)side Diameter 15.9 mm (0.625 in) - Overall Diameter 28.6 mm (1.125 in) - Panel Thickness 4.8 mm (0.188 in)
Search Keywords:
GR3135A
IN STOCK: 534
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.3716
$18.580
500
$0.3058
$152.900
2,000
$0.2930
$586.000
4,000
$0.2776
$1,110.400
6,000
$0.2706
$1,623.600
10,000
$0.2665
$2,665.000
16,000
$0.2625
$4,200.000
26,000 +
$0.2586
$6,723.600
Tools/3D Models